LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XZT MMBD4148CA product image
  • MMBD4148CA thumbnail 1
  • MMBD4148CA thumbnail 2
  • MMBD4148CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XZT MMBD4148CARoHS

Manufacturer
XZTAsian Brands
MPN
MMBD4148CA
LCSC Part #
C5805813
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR GP 100V 200mA SOT-23
Datasheetpdf iconXZT MMBD4148CA
In-Stock: 11,600
11,600 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0096$ 4.80
3,000+$ 0.0077$ 23.10
6,000+$ 0.0068$ 40.80
24,000+$ 0.0061$ 146.40
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXZT
PackagingSOT-23
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Common Anode
Pd - Power Dissipation350mW
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA