XZT BZT52B43S
| Manufacturer | XZTAsian Brands |
| MPN | BZT52B43S |
| LCSC Part # | C5805739 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 200mW SOD-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XZT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 41.16V~43.84V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XZT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 41.16V~43.84V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
In-Stock: 1,850
1,850 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0175 | $ 0.88 |
| 500+ | $ 0.0136 | $ 6.80 |
| 3,000+ | $ 0.0115 | $ 34.50 |
| 6,000+ | $ 0.0102 | $ 61.20 |
| 24,000+ | $ 0.0091 | $ 218.40 |
| 51,000+ | $ 0.0085 | $ 433.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XZT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 41.16V~43.84V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XZT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 41.16V~43.84V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



