LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1967IMS8#PBF product image
  • LTC1967IMS8#PBF thumbnail 1
  • LTC1967IMS8#PBF thumbnail 2
  • LTC1967IMS8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC1967IMS8#PBFRoHS

Manufacturer
MPN
LTC1967IMS8#PBF
LCSC Part #
C580469
Packaging
MSOP-8
Customer #
Key Attributes
High-precision wideband true RMS converter
Datasheetpdf iconADI LTC1967IMS8#PBF
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.2078$ 12.21
10+$ 11.8549$ 118.55
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters
ManufacturerADI
PackagingMSOP-8
Error0.1%
Linearity0.02%

Introduction

AI Translation

A true RMS-to-DC converter that uses an innovative delta-sigma computational technique. The benefits of the proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behavior.

Operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. Allows hassle-free system calibration at any input voltage.

Has a rail-to-rail output with a separate output reference pin providing flexible level shifting; operates on a single power supply from 4.5V to 5.5V. A low power shutdown mode reduces supply current to 0.1μA.

Is packaged in the space-saving MSOP package, which is ideal for portable applications.

Features

AI Translation
  • High Linearity: 0.02% Linearity Allows Simple System Calibration
  • Wide Input Bandwidth: Bandwidth to 0.1% Additional Gain Error: 40kHz; Bandwidth Independent of Input Voltage Amplitude
  • No-Hassle Simplicity: True RMS-DC Conversion with Only One External Capacitor; Delta Sigma Conversion Technology
  • Low Supply Current: 330μA Typ
  • Ultralow Shutdown Current: 0.1μA
  • Flexible Inputs: Differential or Single Ended; Rail-to-Rail Common Mode Voltage Range; Up to 1VPEAK Differential Voltage
  • Flexible Output: Rail-to-Rail Output; Separate Output Reference Pin Allows Level Shifting
  • Small Size: Space Saving 8-Pin MSOP Package

Applications

AI Translation
  • True RMS Digital Multimeters and Panel Meters
  • True RMS A0+D0 Measurements