ADI LT6654AHS6-3#TRMPBF
| Fabricante | |
| Cód. da peça | LT6654AHS6-3#TRMPBF |
| Nº LCSC | C580253 |
| Emb. | TSOT-23-6L |
| Número do Cliente | |
| Atrib. princ. | Precision Wide Supply High Output Drive Low Noise Reference |
| Folha de Dados | |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 1 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | ADI | |
| Emb. | TSOT-23-6L | |
| Output Voltage | 3V | |
| Quiescent Current | 350uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.4V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.7ppmp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | ADI | |
| Emb. | TSOT-23-6L | |
| Output Voltage | 3V | |
| Quiescent Current | 350uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.4V~36V |
| Tipo | Descrição | |
|---|---|---|
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.7ppmp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Fixed |
Descrição
The LT6654 is a family of small precision voltage references that offers high accuracy, low noise, low drift, low dropout and low power. The LT6654 operates from voltages up to 36V and is fully specified from -55°C to 125°C. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. These features, in combination, make the LT6654 ideal for portable equipment, industrial sensing and control, and automotive applications. The LT6654 was designed with advanced manufacturing techniques and curvature compensation to provide 10ppm/°C temperature drift and 0.05% initial accuracy. Low thermal hysteresis ensures high accuracy and 1.6ppmP-P noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. The LT6654 references are offered in 6-lead SOT-23 package and an 8-lead LS8 package. The LS8 is a 5mm × 5mm surface mount hermetic package that provides outstanding stability.
Recursos
- Low Drift: A-Grade: 10ppm/°C Max; B-Grade: 20ppm/°C Max
- High Accuracy: A-Grade: ±0.05% Max; B-Grade: ±0.10% Max
- Low Noise: 1.6ppmP-P (0.1Hz to 10Hz)
- Wide Supply Range to 36V
- Low Thermal Hysteresis: LS8 15ppm -40°C to 125°C
- Long Term Drift: (LS8) 15ppm/√kHr
- Line Regulation (Up to 36V): 5ppm/V Max
- Low Dropout Voltage: 100mV Max
- Sinks and Sources ±10mA
- Load Regulation at 10mA: 8ppm/mA Max
- Fully Specified from -55°C to 125°C
- Available Output Voltage Options: 1.25V, 2.048V, 2.5V, 3V, 3.3V, 4.096V, 5V
- Low Profile (1mm) ThinSOT Package and 5mm × 5mm Surface Mount Hermetic Package
- AEC-Q100 Qualified for Automotive Applications
Aplicações
- Automotive Control and Monitoring
- High Temperature Industrial
- High Resolution Data Acquisition Systems
- Instrumentation and Process Control
- Precision Regulators
- Medical Equipment
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 9.0933 | $ 9.09 |
| 10+ | $ 8.8981 | $ 88.98 |
| 30+ | $ 8.768 | $ 263.04 |
| 100+ | $ 8.6362 | $ 863.62 |
Encapsulamento Padrão500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | ADI | |
| Emb. | TSOT-23-6L | |
| Output Voltage | 3V | |
| Quiescent Current | 350uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.4V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.7ppmp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | ADI | |
| Emb. | TSOT-23-6L | |
| Output Voltage | 3V | |
| Quiescent Current | 350uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.4V~36V |
| Tipo | Descrição | |
|---|---|---|
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.7ppmp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Fixed |
Descrição
The LT6654 is a family of small precision voltage references that offers high accuracy, low noise, low drift, low dropout and low power. The LT6654 operates from voltages up to 36V and is fully specified from -55°C to 125°C. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. These features, in combination, make the LT6654 ideal for portable equipment, industrial sensing and control, and automotive applications. The LT6654 was designed with advanced manufacturing techniques and curvature compensation to provide 10ppm/°C temperature drift and 0.05% initial accuracy. Low thermal hysteresis ensures high accuracy and 1.6ppmP-P noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. The LT6654 references are offered in 6-lead SOT-23 package and an 8-lead LS8 package. The LS8 is a 5mm × 5mm surface mount hermetic package that provides outstanding stability.
Recursos
- Low Drift: A-Grade: 10ppm/°C Max; B-Grade: 20ppm/°C Max
- High Accuracy: A-Grade: ±0.05% Max; B-Grade: ±0.10% Max
- Low Noise: 1.6ppmP-P (0.1Hz to 10Hz)
- Wide Supply Range to 36V
- Low Thermal Hysteresis: LS8 15ppm -40°C to 125°C
- Long Term Drift: (LS8) 15ppm/√kHr
- Line Regulation (Up to 36V): 5ppm/V Max
- Low Dropout Voltage: 100mV Max
- Sinks and Sources ±10mA
- Load Regulation at 10mA: 8ppm/mA Max
- Fully Specified from -55°C to 125°C
- Available Output Voltage Options: 1.25V, 2.048V, 2.5V, 3V, 3.3V, 4.096V, 5V
- Low Profile (1mm) ThinSOT Package and 5mm × 5mm Surface Mount Hermetic Package
- AEC-Q100 Qualified for Automotive Applications
Aplicações
- Automotive Control and Monitoring
- High Temperature Industrial
- High Resolution Data Acquisition Systems
- Instrumentation and Process Control
- Precision Regulators
- Medical Equipment
C580253 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| LT6654AHS6-3.3#TRMPBF | ADI | TSOT-23-6L | 0 | $ 6.6911 |

