LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VOX Power NEVO+600ML-1404-DK000 product image
Zdjęcia poglądowe

VOX Power NEVO+600ML-1404-DK000RoHS

Producent
Nr części prod.
NEVO+600ML-1404-DK000
Nr LCSC
C5802129
Opak.
-
Numer Klienta
Klucz. cechy
450W AC/DC Medical Low Noise Power Supply Module
Karta Katalogowapdf iconVOX Power NEVO+600ML-1404-DK000
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1112.3149$ 1112.31
200+$ 443.8216$ 88764.32
500+$ 428.9899$ 214494.95
1,000+$ 421.6619$ 421661.90
Standardowa Obudowa1/Full Box
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProducentVOX Power
Opak.-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Opis

Tłumaczenie AI

The NEVO+600ML modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 450 Watts with a minimum of audible noise. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan option allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.