LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VOX Power NEVO+600S-5235-DK000 product image
Images for reference only

VOX Power NEVO+600S-5235-DK000RoHS

Manufacturer
MPN
NEVO+600S-5235-DK000
LCSC Part #
C5801764
Packaging
-
Customer #
Key Attributes
600W AC/DC Modular Configurable Power Supply
Datasheetpdf iconVOX Power NEVO+600S-5235-DK000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 529.4873$ 529.49
200+$ 497.2952$ 99459.04
500+$ 480.6767$ 240338.35
1,000+$ 472.4666$ 472466.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerVOX Power
Packaging-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Introduction

AI Translation

Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.