Cosel NBM-30-101-D
| Manufacturer | |
| MPN | NBM-30-101-D |
| LCSC Part # | C5801347 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter DIN Rail Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 12.5uA;25uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | DIN Rail |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 12.5uA;25uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | DIN Rail |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (two-stage filter)
- Quick and easy push-down terminals — simply connect the wire, press down, and tighten the screw with a screwdriver
- NBC: High attenuation type, 150kHz to 1MHz
- NBM: Low leakage current, 4000VAC withstand voltage
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 123.8074 | $ 123.81 |
| 200+ | $ 49.4003 | $ 9880.06 |
| 500+ | $ 47.7501 | $ 23875.05 |
| 1,000+ | $ 46.9349 | $ 46934.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 12.5uA;25uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | DIN Rail |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 12.5uA;25uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | DIN Rail |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (two-stage filter)
- Quick and easy push-down terminals — simply connect the wire, press down, and tighten the screw with a screwdriver
- NBC: High attenuation type, 150kHz to 1MHz
- NBM: Low leakage current, 4000VAC withstand voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NAH-30-221-D | Cosel | - | 0 | $ 134.3768 | ||
| NBH-30-221-D | Cosel | - | 0 | $ 225.8082 | ||
| NBH-30-101-D | Cosel | - | 0 | $ 225.8082 | ||
| NAC-30-332-D | Cosel | - | 0 | $ 102.5039 | ||
| NAH-30-471-D | Cosel | - | 0 | $ 134.3676 | ||
| NBC-30-102-D | Cosel | - | 0 | $ 123.8074 | ||
| NBC-30-222-D | Cosel | - | 0 | $ 123.8074 | ||
| NBM-30-331-D | Cosel | - | 0 | $ 123.8074 | ||
| NAH-30-222-D | Cosel | - | 0 | $ 134.3676 | ||
| NBC-30-332-D | Cosel | - | 0 | $ 123.8074 | ||
| NAH-30-102-D | Cosel | - | 0 | $ 134.3676 | ||
| NAH-30-472-D | Cosel | - | 0 | $ 134.3676 | ||
| NAM-30-101-D | Cosel | - | 0 | $ 102.5039 | ||
| NAM-30-221-D | Cosel | - | 0 | $ 102.5039 | ||
| NAC-30-472-D | Cosel | - | 0 | $ 102.518 | ||
| NBM-30-000-D | Cosel | - | 0 | $ 123.8245 | ||
| NAH-30-331-D | Cosel | - | 0 | $ 134.3861 | ||
| NAM-30-331-D | Cosel | - | 0 | $ 102.518 | ||
| NAC-30-681-D | Cosel | - | 0 | $ 102.518 | ||
| NBC-30-472-D | Cosel | - | 0 | $ 123.8245 |

