LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3503EDCB#TRMPBF product image
Images for reference only

ADI LT3503EDCB#TRMPBFRoHS

Manufacturer
MPN
LT3503EDCB#TRMPBF
LCSC Part #
C580089
Packaging
DFN-6-EP(2x3)
Customer #
Key Attributes
1A, 2.2MHz Step-Down Switching Regulator in 2mm × 3mm DFN
Datasheetpdf iconADI LT3503EDCB#TRMPBF
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.5573$ 7.56
10+$ 7.3659$ 73.66
30+$ 7.2378$ 217.13
100+$ 7.1096$ 710.96
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-6-EP(2x3)
Operating Temperature-40℃~+85℃
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Load disconnect;Adjustable soft-start
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~20V
Switch tube (built-in/external)Built-in
Output Voltage780mV~16.2V
Output Current1.45A
Quiescent Current1.9mA

Introduction

AI Translation

The LT3503 is a current mode PWM step-down DC/DC converter with an internal 1.45A power switch. The wide operating input range of 3.6 to 20V makes the LT3503 ideal for regulating power from a wide variety of sources. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2μA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems.

Features

AI Translation
  • Wide Input Range: 3.6 to 20V
  • 5V at 1.2A from 11V to 18V Input
  • 5V at 1A from 7.2V to 18V Input
  • 3.3V at 1.2A from 8.5V to 12V Input
  • 3.3V at 1A from 5.5V to 12V Input
  • Fixed Frequency Operation: 2.2MHz
  • Output Adjustable Down to 780mV
  • Short-Circuit Robust
  • Uses Tiny Capacitors and Inductors
  • Soft-Start
  • Internally Compensated
  • Low Shutdown Current: <2μA
  • Low VCESAT Switch: 400mV at 1A
  • Thermally Enhanced, 2mm×3mm 6-Pin DFN Low Profile Package

Applications

AI Translation
  • Automotive Battery Regulation
  • Industrial Control Supplies
  • Wall Transformer Regulation
  • Distributed Supply Regulation
  • Battery-Powered Equipment