ADI LT3461ES6#TRMPBF
| Manufacturer | |
| MPN | LT3461ES6#TRMPBF |
| LCSC Part # | C580057 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 1.3MHz Boost Adjustable 1.255V~38V 300mA TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 1.3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.255V~38V | |
| Output Current | 300mA | |
| Quiescent Current | 2.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 1.3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.255V~38V | |
| Output Current | 300mA | |
| Quiescent Current | 2.8mA |
Introduction
The LT3461/LT3461A are general purpose fixed frequency current mode step-up DC/DC converters. Both devices feature an integrated Schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. The LT3461 switches at 1.3MHz while the LT3461A switches at 3MHz. These high switching frequencies enable the use of tiny, low cost and low height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter, and the inductor based topology ensures an input free from switching noise typically present with charge pump solutions. The high voltage switch in the LT3461/LT3461A is rated at 40V making the device ideal for boost converters up to 38V. The LT3461/LT3461A are available in a low profile (1mm) SOT-23 package.
Features
- Integrated Schottky Rectifier
- Fixed Frequency 1.3MHz/3MHz Operation
- High Output Voltage: Up to 38V
- Low VCESAT Switch: 260mV at 250mA
- 12V at 70mA from 5V Input
- 5V at 115mA from 3.3V Input
- Wide Input Range: 2.5V to 16V
- Uses Small Surface Mount Components
- Low Shutdown Current: <1µA
- Soft-Start
- Low Profile (1mm) SOT-23 (ThinSOT) Package
Applications
- Digital Cameras
- CCD Bias Supply
- XDSL Power Supply
- TFT-LCD Bias Supply
- Local 5V or 12V Supply
- Medical Diagnostic Equipment
- Battery Backup
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8688 | $ 3.87 |
| 10+ | $ 3.7739 | $ 37.74 |
| 30+ | $ 3.7111 | $ 111.33 |
| 100+ | $ 3.6484 | $ 364.84 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 1.3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.255V~38V | |
| Output Current | 300mA | |
| Quiescent Current | 2.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 1.3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.255V~38V | |
| Output Current | 300mA | |
| Quiescent Current | 2.8mA |
Introduction
The LT3461/LT3461A are general purpose fixed frequency current mode step-up DC/DC converters. Both devices feature an integrated Schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. The LT3461 switches at 1.3MHz while the LT3461A switches at 3MHz. These high switching frequencies enable the use of tiny, low cost and low height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter, and the inductor based topology ensures an input free from switching noise typically present with charge pump solutions. The high voltage switch in the LT3461/LT3461A is rated at 40V making the device ideal for boost converters up to 38V. The LT3461/LT3461A are available in a low profile (1mm) SOT-23 package.
Features
- Integrated Schottky Rectifier
- Fixed Frequency 1.3MHz/3MHz Operation
- High Output Voltage: Up to 38V
- Low VCESAT Switch: 260mV at 250mA
- 12V at 70mA from 5V Input
- 5V at 115mA from 3.3V Input
- Wide Input Range: 2.5V to 16V
- Uses Small Surface Mount Components
- Low Shutdown Current: <1µA
- Soft-Start
- Low Profile (1mm) SOT-23 (ThinSOT) Package
Applications
- Digital Cameras
- CCD Bias Supply
- XDSL Power Supply
- TFT-LCD Bias Supply
- Local 5V or 12V Supply
- Medical Diagnostic Equipment
- Battery Backup
C580057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT3461AES6#TRPBF | ADI | TSOT-23-6 | 40 | $ 5.7494 | ||
| LT3461AES6#TRMPBF | ADI | TSOT-23-6L | 9 | $ 5.1769 | ||
| LT3461ES6#TRPBF | ADI | TSOT-23-6L | 8 | $ 5.9071 | ||
| LT3467ES6#TRMPBF | ADI | TSOT-23-6L | 83 | $ 4.2821 | ||
| LT3467ES6#TRPBF | ADI | TSOT-23-6 | 65 | $ 4.0677 | ||
| LT3467IS6#TRPBF | ADI | TSOT-23-6L | 10 | $ 2.453 | ||
| LT3467AES6#TRMPBF | ADI | TSOT-23-6 | 40 | $ 7.2343 | ||
| LT3461AES6#PBF | ADI | SOT-23-6 | 0 | $ 4.1335 | ||
| LT3467IS6#TRMPBF | ADI | TSOT-23-6 | 0 | $ 2.8536 | ||
| LT3467AIS6#TRMPBF | ADI | TSOT-23-6L | 0 | $ 3.8356 | ||
| LT3467AIS6#TRPBF | ADI | TSOT-23-6L | 0 | $ 2.7647 |



