ADI LT3090EDD#PBF
| Manufacturer | |
| MPN | LT3090EDD#PBF |
| LCSC Part # | C580036 |
| Packaging | WDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 600mA, -36V, negative linear regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | WDFN-10-EP(3x3) | |
| Output Voltage | 0V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Negative | |
| Operating Voltage | 36V | |
| Output Current | 600mA | |
| Features | Adjustable current limiting;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection;Over Current Protection;Enable control | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | WDFN-10-EP(3x3) | |
| Output Voltage | 0V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1mA | |
| Output Configuration | Negative | |
| Operating Voltage | 36V | |
| Output Current | 600mA | |
| Features | Adjustable current limiting;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection;Over Current Protection;Enable control | |
| Output Type | Adjustable |
Introduction
The LT3090 is a 600mA, low dropout negative linear regulator that is easily parallelable to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage. The device can also be configured as a 3-terminal floating regulator.
Features
- Output Current: 600mA
- Single Resistor Sets Output Voltage
- 50µA SET Pin Current: ±1% Initial Accuracy
- Programmable Current Limit
- Positive or Negative Output Current Monitor
- Parallelable for Higher Current and Heat Spreading
- Low Dropout Voltage: 300mV
- Low Output Noise: 18µVRMS (10Hz to 100kHz)
- Configurable as 3-Terminal Floating Regulator
- Wide Input Voltage Range: –1.5V to –36V
- Rail-to-Rail Output Voltage Range: 0V to –32V
- Positive/Negative Shutdown Logic or UVLO
- Programmable Cable Drop Compensation
- Load Regulation: 1.2mV (1mA to 600mA)
- Stable with 4.7µF Minimum Output Capacitor
- Stable with Ceramic or Tantalum Capacitors
- Thermally Enhanced 12-Lead MSOP and 10-Lead 0.75mm × 3mm × 3mm DFN Packages
Applications
- Post Regulator for Switching Supplies
- Low Noise Instrumentation and RF Supplies
- Rugged Industrial Supplies
- Precision Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4116 | $ 7.41 |
| 10+ | $ 6.3983 | $ 63.98 |
| 30+ | $ 5.7803 | $ 173.41 |
| 100+ | $ 5.2631 | $ 526.31 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | WDFN-10-EP(3x3) | |
| Output Voltage | 0V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Negative | |
| Operating Voltage | 36V | |
| Output Current | 600mA | |
| Features | Adjustable current limiting;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection;Over Current Protection;Enable control | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | WDFN-10-EP(3x3) | |
| Output Voltage | 0V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1mA | |
| Output Configuration | Negative | |
| Operating Voltage | 36V | |
| Output Current | 600mA | |
| Features | Adjustable current limiting;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection;Over Current Protection;Enable control | |
| Output Type | Adjustable |
Introduction
The LT3090 is a 600mA, low dropout negative linear regulator that is easily parallelable to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage. The device can also be configured as a 3-terminal floating regulator.
Features
- Output Current: 600mA
- Single Resistor Sets Output Voltage
- 50µA SET Pin Current: ±1% Initial Accuracy
- Programmable Current Limit
- Positive or Negative Output Current Monitor
- Parallelable for Higher Current and Heat Spreading
- Low Dropout Voltage: 300mV
- Low Output Noise: 18µVRMS (10Hz to 100kHz)
- Configurable as 3-Terminal Floating Regulator
- Wide Input Voltage Range: –1.5V to –36V
- Rail-to-Rail Output Voltage Range: 0V to –32V
- Positive/Negative Shutdown Logic or UVLO
- Programmable Cable Drop Compensation
- Load Regulation: 1.2mV (1mA to 600mA)
- Stable with 4.7µF Minimum Output Capacitor
- Stable with Ceramic or Tantalum Capacitors
- Thermally Enhanced 12-Lead MSOP and 10-Lead 0.75mm × 3mm × 3mm DFN Packages
Applications
- Post Regulator for Switching Supplies
- Low Noise Instrumentation and RF Supplies
- Rugged Industrial Supplies
- Precision Power Supplies
C580036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

