LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic MQF574T25-62.500-1.0/-40+85 product image
Images for reference only

MERCURY Electronic MQF574T25-62.500-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
MQF574T25-62.500-1.0/-40+85
LCSC Part #
C5800260
Packaging
SMD7050-4P
Customer #
Key Attributes
62.5MHz SMD7050-4P Oscillators RoHS
Datasheetpdf iconMERCURY Electronic MQF574T25-62.500-1.0/-40+85
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.0751$ 41.08
200+$ 16.3901$ 3278.02
500+$ 15.8425$ 7921.25
1,000+$ 15.571$ 15571.00
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD7050-4P
Current - Supply27mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeCMOS
Frequency62.5MHz
Voltage - Supply2.5V

Features

AI Translation
  • Typical phase jitter: 1.0 pS
  • The (V)MQF_T, (V)MQF_P, and (V)MQF_D series are members of Mercury's Q series quick-turn temperature-compensated oscillators, available within days. Featuring low current consumption (44 mA for PECL at 212.500 MHz / 3.3V) and 1.0 pS RMS integrated phase jitter performance, they have established a strong position in the precision frequency control market by offering next-day prototype samples and low-cost, rapid-delivery volume production (±2.5 ppm over -30°C to +85°C).

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VMQF574T25-62.500-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.0751