LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI LT3070EUFD#TRPBF product image
  • LT3070EUFD#TRPBF thumbnail 1
  • LT3070EUFD#TRPBF thumbnail 2
  • LT3070EUFD#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3070EUFD#TRPBF

Manufacturer
MPN
LT3070EUFD#TRPBF
LCSC Part #
C580025
Packaging
QFN-28-EP(4x5)
Customer #
Key Attributes
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
Datasheetpdf iconADI LT3070EUFD#TRPBF
RoHS Compliance1 documents available
Alternative Parts6
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.8511$ 9.5556$ 9.56
10+$ 7.9649$ 7.7260$ 77.26
30+$ 7.1859$ 6.9704$ 209.11
100+$ 6.5342$ 6.3382$ 633.82
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingQFN-28-EP(4x5)
Output Voltage800mV~1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)200uA
Output ConfigurationPositive
Operating Voltage3V
Output Current5A
Output TypeAdjustable
FeaturesEnable control;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The LT3070 is a low voltage, UltraFast transient response linear regulator. The device supplies up to 5A of output current with a typical dropout voltage of 85mV. A 0.01µF reference bypass capacitor decreases output voltage noise to 25µVRMS. The LT3070’s high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance and cost. The LT3070’s features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. Output voltage is digitally selectable in 50mV increments over a 0.8 to 1.8 range. A margining function allows the user to adjust system output voltage in increments of ±1%, ±3% or ±5%. The IC incorporates a unique tracking function to control a buck regulator powering the LT3070’s input. This tracking function drives the buck regulator to maintain the LT3070’s input voltage to VOUT+300mV, minimizing power dissipation. Internal protection includes UVLO, reverse-current protection, precision current limiting with power foldback and thermal shutdown. The LT3070 regulator is available in a thermally enhanced 28-lead, 4mm×5mm QFN package.

Features

AI Translation
  • Output Current: 5A
  • Dropout Voltage: 85mV Typical
  • Digitally Programmable VOUT: 0.8V to 1.8V
  • Digital Output Margining: ±1%, ±3% or ±5%
  • Low Output Noise: 25µVRMS (10Hz to 100kHz)
  • Parallel Multiple Devices for 10A or More
  • Precision Current Limit: ±20%
  • ±1% Accuracy Over Line, Load and Temperature
  • Stable with Low ESR Ceramic Output Capacitors (15µF Minimum)
  • High Frequency PSRR: 30dB at 1MHz
  • Enable Function Turns Output On/Off
  • VIOC Pin Controls Buck Converter to Maintain Low Power Dissipation and Optimize Efficiency
  • PWRGD/UVLO/Thermal Shutdown Flag
  • Current Limit with Foldback Protection
  • Thermal Shutdown
  • 28-Lead (4mm×5mm×0.75mm) QFN Package

Applications

AI Translation
  • FPGA and DSP Supplies
  • ASIC and Microprocessor Supplies
  • Servers and Storage Devices
  • Post Buck Regulation and Supply Isolation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT3070MPUFD#TRPBFADIQFN-28-EP(4x5)2$ 8.9856
LT3070MPUFD#PBFADIQFN-28-EP(4x5)3$ 9.8246
LT3070IUFD#PBFADIQFN-28-EP(4x5)0$ 12.7972
LT3070EUFD#PBFADIQFN-28-EP(4x5)0$ 12.1601
LT3070IUFD#TRPBFADIQFN-28-EP(4x5)0$ 5.9373
LT3070IUFD-1#PBFADIQFN-28-EP(4x5)0$ 13.5113