ADI LT1910ES8#TRPBF
| Manufacturer | |
| MPN | LT1910ES8#TRPBF |
| LCSC Part # | C579923 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 8V~48V SO-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | - | |
| Low Level Delay Time | 220us | |
| High Level Delay Time | 25us | |
| Features | Charge pump boost;Short Circuit Protection | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~48V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | - | |
| Low Level Delay Time | 220us | |
| High Level Delay Time | 25us |
| Type | Description | |
|---|---|---|
| Features | Charge pump boost;Short Circuit Protection | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~48V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 8V to 48V Power Supply Range
- Protected from - 15V to 60V Supply Transients
- Short-Circuit Protected
- Automatic Restart Timer
- Open-Collector Fault Flag
- Fully Enhances N-Channel MOSFET Switches
- Programmable Current Limit, Delay Time and Autorestart Period
- Voltage Limited Gate Drive
- Defaults to Off State with Open Input
- Available in SO-8 Package
Applications
AI Translation
- Industrial Control
- Automotive Switches
- Stepper Motor and DC Motor Control
- Electronic Circuit Breaker
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7076 | $ 5.71 |
| 10+ | $ 5.5889 | $ 55.89 |
| 30+ | $ 5.5093 | $ 165.28 |
| 100+ | $ 5.4297 | $ 542.97 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | - | |
| Low Level Delay Time | 220us | |
| High Level Delay Time | 25us | |
| Features | Charge pump boost;Short Circuit Protection | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~48V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | - | |
| Low Level Delay Time | 220us | |
| High Level Delay Time | 25us |
| Type | Description | |
|---|---|---|
| Features | Charge pump boost;Short Circuit Protection | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~48V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 8V to 48V Power Supply Range
- Protected from - 15V to 60V Supply Transients
- Short-Circuit Protected
- Automatic Restart Timer
- Open-Collector Fault Flag
- Fully Enhances N-Channel MOSFET Switches
- Programmable Current Limit, Delay Time and Autorestart Period
- Voltage Limited Gate Drive
- Defaults to Off State with Open Input
- Available in SO-8 Package
Applications
AI Translation
- Industrial Control
- Automotive Switches
- Stepper Motor and DC Motor Control
- Electronic Circuit Breaker
C579923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



