Taiyo Yuden MMASU063SCG9R1DFNA01
| Manufacturer | |
| MPN | MMASU063SCG9R1DFNA01 |
| LCSC Part # | C5799115 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 9.1pF C0G 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0145 | $ 0.01 |
| 200+ | $ 0.0058 | $ 1.16 |
| 500+ | $ 0.0056 | $ 2.80 |
| 1,000+ | $ 0.0055 | $ 5.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSA0201C0G9R1D500ET | HRE | 0201 | 27,600 | $ 0.002 | ||
| CGA0201C0G9R1C500ET | HRE | 0201 | 22,400 | $0.0012 $0.0016 | ||
| CSA0201C0G9R1C500ET | HRE | 0201 | 14,800 | $0.0016 $0.002 | ||
| GRM0335C1H9R1BA01D | muRata | 0201 | 13,400 | $ 0.0048 | ||
| GRM0335C1H9R1CA01D | muRata | 0201 | 5,200 | $ 0.0018 | ||
| MA0201CG9R1D500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| MA0201CG9R1C500 | Meritek | 0201 | 0 | $ 0.0083 | ||
| MA0201CG9R1B500 | Meritek | 0201 | 0 | $ 0.0137 | ||
| GCM0335C1H9R1DA16D | muRata | 0201 | 0 | $ 0.0092 | ||
| GCM0335C1H9R1DA16J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1H9R1BB01D | muRata | 0201 | 0 | $ 0.0132 | ||
| GRM0335C1H9R1WA01D | muRata | 0201 | 0 | $ 0.0046 | ||
| GRM0335C1H9R1CA01J | muRata | 0201 | 0 | $ 0.0019 | ||
| GRM0335C1H9R1DA01D | muRata | 0201 | 0 | $ 0.0022 | ||
| UMK063CG9R1DTHF | Taiyo Yuden | 0201 | 0 | $ 0.0059 | ||
| MCASU063SCG9R1DFNA1J | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MCASU063SCG9R1DFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| UMK063CG9R1DT-F | Taiyo Yuden | 0201 | 0 | $ 0.0122 | ||
| 0201CG9R1C500NT | FH | 0201 | 0 | $ 0.0009 | ||
| RF03N9R1B500CT | Walsin | 0201 | 0 | $ 0.0136 |

