LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP3905(TPR,E product image
  • TLP3905(TPR,E thumbnail 1
  • TLP3905(TPR,E thumbnail 2
  • TLP3905(TPR,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP3905(TPR,ERoHS

Manufacturer
MPN
TLP3905(TPR,E
LCSC Part #
C5798529
Packaging
SOIC-4-175mil
Customer #
Key Attributes
3V 1.65V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconTOSHIBA TLP3905(TPR,E
In-Stock: 104
104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2355$ 2.24
10+$ 1.883$ 18.83
30+$ 1.662$ 49.86
100+$ 1.4362$ 143.62
500+$ 1.3338$ 666.90
1,000+$ 1.2884$ 1288.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-4-175mil
Fall time1ms
Rise time300us
Output Current-
Vce Saturation(VCE(sat))-
Load Voltage-
Reverse Voltage3V
Current transfer ratio-;-
Voltage - Forward(Vf)1.65V
Forward Current(If)12mA
Number of Channels1
Total Power Dissipation(Pd)-
Output TypePhotodiode
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Introduction

AI Translation

The TLP3905 is a photocoupler in the SO6 package that consists of an infrared LED optically coupled to a photodiode array. The photodiodes are connected in series, making the TLP3905 suitable for MOS gate drive applications.

Features

AI Translation
  • Open voltage: 7 V (min)
  • Short current: 12 µA (min)
  • Isolation voltage: 3750 Vrms (min)
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1

Applications

AI Translation
  • Measuring Instruments
  • MOSFET Gate Drivers