LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR MI-J2N-MY product image
Images for reference only

VICOR MI-J2N-MY

Manufacturer
MPN
MI-J2N-MY
LCSC Part #
C5798482
Packaging
DIP-9
Customer #
Key Attributes
18.5V 18V~50V DIP-9 DC DC Converters
Datasheetpdf iconVICOR MI-J2N-MY
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2428.0069$ 2428.01
200+$ 968.7919$ 193758.38
500+$ 936.4176$ 468208.80
1,000+$ 920.4221$ 920422.10
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP-9
Number of Outputs1
Output Voltage18.5V
Output Voltage Accuracy±5‰
Height12.7mm
Ripple Noise100mVp-p
Operating Temperature-55℃~+100℃
Voltage - Supply18V~50V
Conversion Efficiency80%;90%
FeaturesProgrammable output voltage;Remote sampling compensation;Over Current Protection;Automatic fault recovery
Length57.9mm
Width61mm

Introduction

AI Translation

The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.

Features

AI Translation
  • Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
  • Single output: 2 - 48VDC
  • Up to 23W/in3
  • MIL-STD-810 environments
  • Up to 90% efficiency
  • Remote sense
  • Current limit
  • ZCS power architecture
  • Low noise
  • FM control
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)