LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1469CS8#PBF product image
Images for reference only

ADI LT1469CS8#PBFRoHS

Manufacturer
MPN
LT1469CS8#PBF
LCSC Part #
C579746
Packaging
SO-8
Customer #
Key Attributes
40mA 2 125uV 22V/us 110dB 10nA SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1469CS8#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2237$ 8.22
200+$ 3.1827$ 636.54
500+$ 3.0716$ 1535.80
1,000+$ 3.016$ 3016.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage125uV
Slew Rate22V/us
Input Offset Current(Ios)50nA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current10nA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density5nV/√Hz@10kHz
Dual Supply-15V~15V
Rail to Rail-
Single Supply5V~15V

Introduction

AI Translation

The LT1469 is a dual, precision high speed operational amplifier with 16-bit accuracy and 900ns settling to 150µV for 10V steps. This unique blend of precision and AC performance makes the LT1469 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/µs slew rate of the LT1469 improves large signal performance compared to other precision op amps in applications such as active filters and instrumentation amplifiers. The LT1469 is available in a space saving 4mm×4mm leadless package, as well as in small outline and DIP packages. A single version, the LT1468, is also available.

Features

AI Translation
  • 90MHz Gain Bandwidth, ≤ 100kHz
  • Maximum Input Offset Voltage: 125µV
  • Settling Time: 900ns (AV = -1, 150µV, 10V Step)
  • 22V/µs Slew Rate
  • Low Distortion: -96.50dB for 100kHz, 10VP-P
  • Maximum Input Offset Voltage Drift: 3µV/°C
  • Maximum Inverting Input Bias Current: 10nA
  • Minimum DC Gain: 300V/mV
  • Minimum Output Swing into 2k: ±12.8V
  • Unity-Gain Stable
  • Input Noise Voltage: 5nV/√Hz
  • Input Noise Current: 0.6pA/√Hz
  • Total Input Noise Optimized for 1kΩ < RS < 20kΩ
  • Specified at ±5V and ±15V Supplies

Applications

AI Translation
  • Precision Instrumentation
  • High Accuracy Data Acquisition Systems
  • 16-Bit DAC Current-to-Voltage Converter
  • ADC Buffer
  • Low Distortion Active Filters
  • Photodiode Amplifiers