TRACO POWER THN 15-2411WIR
| Manufacturer | |
| MPN | THN 15-2411WIR |
| LCSC Part # | C5797331 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 245kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;EMI suppression | |
| Conversion Efficiency | 90% | |
| Output Power | 15W | |
| Capacitive Load(Max) | 3600uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 245kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;EMI suppression | |
| Conversion Efficiency | 90% | |
| Output Power | 15W | |
| Capacitive Load(Max) | 3600uF |
Introduction
DC/DC Railway Converter. Compact 1.0"×1.0"×0.4" standard package, Ultra-wide 4:1 input voltage range 9–36, 18–75, 36–160 VDC, EN 50155 and EN 61373 approval for railway applications, Qualification for fire behaviour according to EN 45545-2, 3000 VDC I/O-isolation, High efficiency up to 91%, Operating temperature range -40°C to +90°C, Under-voltage lock out circuit, Adjustable output voltage & Remote On/Off. The THN 15WIR series is a family of ruggedized 15 W DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. The qualification for the fire behaviour of components according to EN 45545-2 and the safety approval according IEC/EN 60950-1, UL60950-1 support a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim are further features which facilitate the design in.
Features
- Compact 1.0"×1.0"×0.4" standard package
- Ultra-wide 4:1 input voltage range 9–36, 18–75, 36–160 VDC
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behaviour according to EN 45545-2
- 3000 VDC I/O-isolation
- High efficiency up to 91%
- Operating temperature range -40°C to +90°C
- Under-voltage lock out circuit
- Adjustable output voltage & Remote On/Off
- Increased resistance against electromagnetic interference, shock/vibration and thermal shock
- Built-in EMI 55022 class A filter
- Input under-voltage-lockout
- Short circuit protection
- Output voltage trim
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 69.2414 | $ 69.24 |
| 30+ | $ 66.0349 | $ 1981.05 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 245kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;EMI suppression | |
| Conversion Efficiency | 90% | |
| Output Power | 15W | |
| Capacitive Load(Max) | 3600uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 245kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;EMI suppression | |
| Conversion Efficiency | 90% | |
| Output Power | 15W | |
| Capacitive Load(Max) | 3600uF |
Introduction
DC/DC Railway Converter. Compact 1.0"×1.0"×0.4" standard package, Ultra-wide 4:1 input voltage range 9–36, 18–75, 36–160 VDC, EN 50155 and EN 61373 approval for railway applications, Qualification for fire behaviour according to EN 45545-2, 3000 VDC I/O-isolation, High efficiency up to 91%, Operating temperature range -40°C to +90°C, Under-voltage lock out circuit, Adjustable output voltage & Remote On/Off. The THN 15WIR series is a family of ruggedized 15 W DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. The qualification for the fire behaviour of components according to EN 45545-2 and the safety approval according IEC/EN 60950-1, UL60950-1 support a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim are further features which facilitate the design in.
Features
- Compact 1.0"×1.0"×0.4" standard package
- Ultra-wide 4:1 input voltage range 9–36, 18–75, 36–160 VDC
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behaviour according to EN 45545-2
- 3000 VDC I/O-isolation
- High efficiency up to 91%
- Operating temperature range -40°C to +90°C
- Under-voltage lock out circuit
- Adjustable output voltage & Remote On/Off
- Increased resistance against electromagnetic interference, shock/vibration and thermal shock
- Built-in EMI 55022 class A filter
- Input under-voltage-lockout
- Short circuit protection
- Output voltage trim
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



