TRACO POWER TEN 6-2412WIN
| Manufacturer | |
| MPN | TEN 6-2412WIN |
| LCSC Part # | C5796980 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 36V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 36V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 31.8mm | |
| Width | 20.3mm |
Introduction
The TEN 6WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
Features
- Wide 4:1 input voltage range
- High efficiency
- Operating temperature range -40°C to +85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- Input filter meets EN 55022, class A
- Overload protection
- DIP-24 plastic package
- Industry standard pinout
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.9651 | $ 28.97 |
| 30+ | $ 27.625 | $ 828.75 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 36V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 36V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 31.8mm | |
| Width | 20.3mm |
Introduction
The TEN 6WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
Features
- Wide 4:1 input voltage range
- High efficiency
- Operating temperature range -40°C to +85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- Input filter meets EN 55022, class A
- Overload protection
- DIP-24 plastic package
- Industry standard pinout
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

