LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 20-7223WIR product image
Images for reference only

TRACO POWER TEN 20-7223WIR

Manufacturer
MPN
TEN 20-7223WIR
LCSC Part #
C5796898
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
15V 43V~160V DIP,50.8x25.4mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TEN 20-7223WIR
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 170.4832$ 170.48
200+$ 68.0248$ 13604.96
500+$ 65.7518$ 32875.90
1,000+$ 64.6275$ 64627.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x25.4mm
Number of Outputs2
Iout667mA
Output Voltage15V
Isolation Voltage(Vrms)2.25kV
FeaturesUnder Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection
Conversion Efficiency89%
Voltage - Supply43V~160V
Output Power20W

Introduction

AI Translation

The TEN 20WIR series is a family of high performance 20 Watt DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a 2" x 1" x 0.4" package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems.

Features

AI Translation
  • 2" x 1" x 0.4" metal package
  • Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
  • EN 50155 approval for railway applications
  • Thermal shock and vibration resistant according EN 61373
  • Input filter meets EN 55032 class B without external components
  • High efficiency up to 89 - 90%
  • Operating temperature range -40°C to +85°C
  • Under voltage lock-out circuit
  • Remote On/Off and Output voltage adjustable

Applications

AI Translation
  • wireless networks
  • telecom/datacom
  • industry control systems
  • measurement equipment