LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1085CM-3.3#PBF product image
  • LT1085CM-3.3#PBF thumbnail 1
  • LT1085CM-3.3#PBF thumbnail 2
  • LT1085CM-3.3#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1085CM-3.3#PBFRoHS

Manufacturer
MPN
LT1085CM-3.3#PBF
LCSC Part #
C579640
Packaging
DDPAK-3
Customer #
Key Attributes
3A, 5A, 7.5A Low Dropout Positive Fixed Regulators
Datasheetpdf iconADI LT1085CM-3.3#PBF
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 27.3663$ 27.37
10+$ 26.8035$ 268.04
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDDPAK-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current3A
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The ⌊⌈⊙⌋083 series of positive adjustable regulators are designed to provide 3A, 5A and 7.5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5 V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1083 series devices are pin compatible with older three-terminal regulators. A 10µF output capacitor is required on these new devices; however, this is usually included in most regulator designs. Unlike PNP regulators, where up to 10% of the output current is wasted as quiescent current, the LT1083 quiescent current flows into the load, increasing efficiency.

Features

AI Translation
  • Three-Terminal 3.3V, 3.6V, 5V and 12V
  • Output Current of 3A, 5A or 7.5A
  • Operates Down to 1V Dropout
  • Guaranteed Dropout Voltage at Multiple Current Levels
  • Line Regulation: 0.015%
  • Load Regulation: 0.1%
  • 100% Thermal Limit Functional Test
  • Adjustable Versions Available

Applications

AI Translation
  • High Efficiency Linear Regulators
  • Post Regulators for Switching Supplies
  • Constant Current Regulators
  • Battery Chargers