ADI HMC8410LP2FE
| Manufacturer | |
| MPN | HMC8410LP2FE |
| LCSC Part # | C579576 |
| Packaging | LFCSP-6(2x2) |
| Customer # | |
| Key Attributes | 0.01 GHz to 10 GHz GaAs pHEMT Low Noise Amplifier |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6(2x2) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | LFCSP-6(2x2) |
Introduction
The HMC8410 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01 GHz to 10 GHz. The HMC8410 provides a typical gain of 19.5 dB, a 1.1 dB typical noise figure, and a typical output IP3 of 33 dBm, requiring only 65 mA from a 5 V supply voltage. The saturated output power (PSAT) of up to 22.5 dBm enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many of Analog Devices, Inc., balanced, I/Q or image rejection mixers. The HMC8410 also features inputs/outputs (I/Os) that are internally matched to 50 Ω, making it ideal for surface-mounted technology (SMT)-based, high capacity microwave radio applications. The HMC8410 is housed in a RoHS-compliant, 2 mmx2 mm, LFCSP package. Multifunction pin names can be referenced by their relevant function only.
Features
- Low noise figure: 1.1 dB typical
- High gain: 19.5 dB typical
- High output third-order intercept (IP3): 33 dBm typical
- 6-lead, 2 mmx2 mm LFCSP package
Applications
- Software defined radios
- Electronic warfare
- Radar applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.7732 | $ 23.77 |
| 10+ | $ 22.7225 | $ 227.23 |
| 30+ | $ 20.9026 | $ 627.08 |
| 100+ | $ 19.3136 | $ 1931.36 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6(2x2) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | LFCSP-6(2x2) |
Introduction
The HMC8410 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01 GHz to 10 GHz. The HMC8410 provides a typical gain of 19.5 dB, a 1.1 dB typical noise figure, and a typical output IP3 of 33 dBm, requiring only 65 mA from a 5 V supply voltage. The saturated output power (PSAT) of up to 22.5 dBm enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many of Analog Devices, Inc., balanced, I/Q or image rejection mixers. The HMC8410 also features inputs/outputs (I/Os) that are internally matched to 50 Ω, making it ideal for surface-mounted technology (SMT)-based, high capacity microwave radio applications. The HMC8410 is housed in a RoHS-compliant, 2 mmx2 mm, LFCSP package. Multifunction pin names can be referenced by their relevant function only.
Features
- Low noise figure: 1.1 dB typical
- High gain: 19.5 dB typical
- High output third-order intercept (IP3): 33 dBm typical
- 6-lead, 2 mmx2 mm LFCSP package
Applications
- Software defined radios
- Electronic warfare
- Radar applications
C579576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



