Taiyo Yuden MBARQ167SCG8R2CTRA01
| Manufacturer | |
| MPN | MBARQ167SCG8R2CTRA01 |
| LCSC Part # | C5795099 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 8.2pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4223 | $ 0.42 |
| 200+ | $ 0.1685 | $ 33.70 |
| 500+ | $ 0.1629 | $ 81.45 |
| 1,000+ | $ 0.1601 | $ 160.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E8R2CB12D | muRata | 0603 | 1,415 | $ 0.1679 | ||
| CBR06C829BAGAC | KEMET | 0603 | 100 | $ 0.4064 | ||
| QSCP251Q8R2D1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1347 | ||
| QSCP251Q8R2C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1275 | ||
| QSCP251Q8R2B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2335 | ||
| CBR06C829DAGAC | KEMET | 0603 | 0 | $ 0.0855 | ||
| CBR06C829CAGAC | KEMET | 0603 | 0 | $ 0.1054 | ||
| 0603J2508P20CFR | Knowles | 0603 | 0 | $ 0.342 | ||
| 0603Y2508P20DCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| GQM1875C2E8R2DB12D | muRata | 0603 | 0 | $ 0.1385 | ||
| QVS107CG8R2DCHT | Taiyo Yuden | 0603 | 0 | $ 0.1113 | ||
| QVS107CG8R2CCHT | Taiyo Yuden | 0603 | 0 | $ 0.1309 | ||
| VJ0603D8R2BXPAJ | VISHAY | 0603 | 0 | $ 0.1037 | ||
| VJ0603D8R2DLPAJ | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D8R2DLPAC | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D8R2DXPAP | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D8R2DXPAC | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D8R2CXPAP | VISHAY | 0603 | 0 | $ 0.155 | ||
| VJ0603D8R2CLPAJ | VISHAY | 0603 | 0 | $ 0.155 | ||
| VJ0603D8R2CLPAC | VISHAY | 0603 | 0 | $ 0.155 |

