VISHAY T95R127K010LSSL
| Manufacturer | |
| MPN | T95R127K010LSSL |
| LCSC Part # | C5793282 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 120uF ±10% 10V Tantalum Capacitors 2824 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 120uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.6822 | $ 18.68 |
| 300+ | $ 7.4553 | $ 2236.59 |
| 600+ | $ 7.2053 | $ 4323.18 |
| 900+ | $ 7.0826 | $ 6374.34 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 120uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95R127K010HZSL | VISHAY | 2824 | 0 | $ 6.1184 | ||
| T95R127K010CZAL | VISHAY | 2824 | 0 | $ 6.6509 | ||
| T95R127K010CZSL | VISHAY | 2824 | 0 | $ 5.802 | ||
| T95R127K010HSSL | VISHAY | 2824 | 0 | $ 8.0276 | ||
| T95R127K010LSAL | VISHAY | 2824 | 0 | $ 8.6975 | ||
| T95R127K010HSAL | VISHAY | 2824 | 0 | $ 8.5833 | ||
| T95R127K010EZSL | VISHAY | 2824 | 0 | $ 5.947 | ||
| T95R127K010LZAL | VISHAY | 2824 | 0 | $ 7.1324 | ||
| T95R127K010CSSL | VISHAY | 2824 | 0 | $ 7.6124 | ||
| T95R127K010ESAL | VISHAY | 2824 | 0 | $ 8.2622 | ||
| T95R127K010HZAL | VISHAY | 2824 | 0 | $ 7.0136 | ||
| T95R127K010ESSL | VISHAY | 2824 | 0 | $ 7.7251 | ||
| T95R127K010EZAL | VISHAY | 2824 | 0 | $ 7.2356 | ||
| T95R127K010LZSL | VISHAY | 2824 | 0 | $ 6.7083 | ||
| T95R127K010CSAL | VISHAY | 2824 | 0 | $ 8.7221 |

