ADI ADP3300ARTZ-3.3RL7
| Manufacturer | |
| MPN | ADP3300ARTZ-3.3RL7 |
| LCSC Part # | C579254 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 550uA | |
| Output Configuration | Positive | |
| Output Current | 50mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Operating status indication;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 550uA | |
| Output Configuration | Positive | |
| Output Current | 50mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Operating status indication;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The ADP3300 is a member of the ADP330x family of precision low dropout anyCAP voltage regulators. The ADP3300 stands out from conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 0.47 μF output capacitor for stability. This device is stable with any capacitor, regardless of its ESR (Equivalent Series Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3300 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load variations. The dropout voltage of the ADP3300 is only 80 mV (typical) at 50 mA. The ADP3300 operates with a wide input voltage range from 3.0 V to 12 V and delivers a load current in excess of 50 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA.
Features
- High Accuracy Over Line and Load: ± 0.8% @ 25 C, ± 1.4% Over Temperature
- Ultralow Dropout Voltage: 80 mV Typical @ 50 mA
- Requires Only C₀ = 0.47 μF for Stability
- anyCAP = Stable with All Types of Capacitors (Including MLCC)
- Current and Thermal Limiting
- Low Noise
- Dropout Detector
- Low Shutdown Current: 1 μA
- 3.0 V to 12 V Supply Range
- -40℃ to +85℃ Ambient Temperature Range
- Several Fixed Voltage Options
- Ultrasmall SOT - 23 6 - Lead Package
- Excellent Line and Load Regulation
Applications
- Cellular Telephones
- Notebook, Palmtop Computers
- Battery Powered Systems
- PCMCIA Regulators
- Bar Code Scanners
- Camcorders, Cameras
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6047 | $ 1.60 |
| 10+ | $ 1.5648 | $ 15.65 |
| 30+ | $ 1.5387 | $ 46.16 |
| 100+ | $ 1.5126 | $ 151.26 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 550uA | |
| Output Configuration | Positive | |
| Output Current | 50mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Operating status indication;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 550uA | |
| Output Configuration | Positive | |
| Output Current | 50mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Operating status indication;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The ADP3300 is a member of the ADP330x family of precision low dropout anyCAP voltage regulators. The ADP3300 stands out from conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 0.47 μF output capacitor for stability. This device is stable with any capacitor, regardless of its ESR (Equivalent Series Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3300 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load variations. The dropout voltage of the ADP3300 is only 80 mV (typical) at 50 mA. The ADP3300 operates with a wide input voltage range from 3.0 V to 12 V and delivers a load current in excess of 50 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA.
Features
- High Accuracy Over Line and Load: ± 0.8% @ 25 C, ± 1.4% Over Temperature
- Ultralow Dropout Voltage: 80 mV Typical @ 50 mA
- Requires Only C₀ = 0.47 μF for Stability
- anyCAP = Stable with All Types of Capacitors (Including MLCC)
- Current and Thermal Limiting
- Low Noise
- Dropout Detector
- Low Shutdown Current: 1 μA
- 3.0 V to 12 V Supply Range
- -40℃ to +85℃ Ambient Temperature Range
- Several Fixed Voltage Options
- Ultrasmall SOT - 23 6 - Lead Package
- Excellent Line and Load Regulation
Applications
- Cellular Telephones
- Notebook, Palmtop Computers
- Battery Powered Systems
- PCMCIA Regulators
- Bar Code Scanners
- Camcorders, Cameras
C579254 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADP3330ARTZ3.3-RL7 | ADI | SOT-23-6 | 1,295 | $ 3.4236 | ||
| MAX8881EUT33+T | MAXIM | SOT-23-6 | 10,653 | $ 1.2605 | ||
| MIC5211-3.3YM6-TR | MICROCHIP | SOT-23-6 | 2 | $ 1.454 | ||
| MIC5211-LXYM6-TR | MICROCHIP | SOT-23-6 | 1 | $ 1.1896 | ||
| MIC5211-3.3BM6 | MICROCHIP | SOT-23-6 | 0 | $ 0.3974 | ||
| MIC5211-3.3/5.0BM6 | MICROCHIP | SOT-23-6 | 0 | $ 0.4084 | ||
| MIC5211-1.8/3.3BM6 | MICROCHIP | SOT-23-6 | 0 | $ 1.0336 |



