LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM4210-1AUJZ-RL7 product image
  • ADM4210-1AUJZ-RL7 thumbnail 1
  • ADM4210-1AUJZ-RL7 thumbnail 2
  • ADM4210-1AUJZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM4210-1AUJZ-RL7

Manufacturer
MPN
ADM4210-1AUJZ-RL7
LCSC Part #
C579208
Packaging
TSOT-6
Customer #
Key Attributes
1 2.7V~16.5V TSOT-6 Hot Swap Controllers RoHS
Datasheetpdf iconADI ADM4210-1AUJZ-RL7
RoHS Compliance1 documents available
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9562$ 7.96
10+$ 7.7568$ 77.57
30+$ 7.6245$ 228.74
100+$ 7.4905$ 749.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingTSOT-6
Operating Temperature Range-40℃~+85℃
FeaturesOvercurrent Protection;Under-voltage lockout
Number of Channels1
Voltage Rating2.7V~16.5V

Introduction

AI Translation

The ADM4210 is a hot swap controller that safely enables a printed circuit board to be removed and inserted to a live backplane. This is achieved using an external N-channel power MOSFET with a current control loop that monitors the load current through a sense resistor. An internal charge pump is used to enhance the gate of the N-channel FET. When an overcurrent condition is detected, the gate voltage of the FET is reduced to limit the current flowing through the sense resistor. During an overcurrent condition, the TIMER cap determines the amount of time the FET remains at a current limiting mode of operation until it is shut down. The ON (ON-CLR) pin is the enable input for the device and can be used to monitor the input supply voltage. The ADM4210 operates with a supply voltage ranging from 2.7 V to 16.5 V.

The ADM4210 is available in two options: the ADM4210-1 with automatic retry for overcurrent fault and the ADM4210-2 with latch off for an overcurrent fault. Toggling the ON (ON-CLR) pin resets a latched fault. The ADM4210 is packaged in a 6-lead TSOT.

Features

AI Translation
  • Controls supply rails from 2.7 V to 16.5 V
  • Allows protected board removal and insertion to a live backplane
  • External sense resistor provides adjustable analog current limit with circuit breaker
  • Peak fault current limited with fast response
  • Charge pumped gate drive for external N-FET switch
  • Automatic retry or latch-off during current fault
  • Undervoltage lockout
  • Low profile (1 mm), 6-lead, TSOT package
  • Pin compatible with LTC4210-1 and LTC4210-2

Applications

AI Translation
  • Hot swap board insertion: line cards, raid systems
  • Industrial high-side switches/circuit breakers
  • Electronic circuit breakers