ADI ADM202JRNZ
| Manufacturer | |
| MPN | ADM202JRNZ |
| LCSC Part # | C579183 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
Introduction
The ADM202 is a 2-channel RS-232 line driver/receiver pair designed to operate from a single 5 V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1 μF. This converter generates ±10 V RS-232 output levels. The ADM202 meets or exceeds the TIA/EIA-232-E and V.28 specifications. Fast driver slew rates permit 120 kB operation, and high drive currents allow extended cable lengths. An epitaxial BiCMOS construction minimizes power consumption to 10 mW and guards against latch-up. Overvoltage protection is provided, allowing the receiver inputs to withstand continuous voltages in excess of ±30 V. In addition, all pins contain ESD protection to levels greater than 2 kV. The ADM202 is available in a 16-lead PDIP and both narrow and wide 16-lead SOIC packages.
Features
- 120 kB transmission rate
- Small (0.1 μF) charge pump capacitors
- Single 5 V power supply
- Meets TIA/EIA-232-E and V.28 specifications
- 2 drivers and 2 receivers
- On-board dc-to-dc converters
- ±9 V output swing with 5 V supply
- Low power BiCMOS: 2.5 mA ICC
- ±30 V receiver input levels
Applications
- Computers
- Peripherals
- Modems
- Printers
- Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2222 | $ 3.22 |
| 10+ | $ 2.7703 | $ 27.70 |
| 30+ | $ 2.4865 | $ 74.60 |
| 100+ | $ 1.9867 | $ 198.67 |
| 500+ | $ 1.8556 | $ 927.80 |
| 1,000+ | $ 1.7985 | $ 1798.50 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
Introduction
The ADM202 is a 2-channel RS-232 line driver/receiver pair designed to operate from a single 5 V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1 μF. This converter generates ±10 V RS-232 output levels. The ADM202 meets or exceeds the TIA/EIA-232-E and V.28 specifications. Fast driver slew rates permit 120 kB operation, and high drive currents allow extended cable lengths. An epitaxial BiCMOS construction minimizes power consumption to 10 mW and guards against latch-up. Overvoltage protection is provided, allowing the receiver inputs to withstand continuous voltages in excess of ±30 V. In addition, all pins contain ESD protection to levels greater than 2 kV. The ADM202 is available in a 16-lead PDIP and both narrow and wide 16-lead SOIC packages.
Features
- 120 kB transmission rate
- Small (0.1 μF) charge pump capacitors
- Single 5 V power supply
- Meets TIA/EIA-232-E and V.28 specifications
- 2 drivers and 2 receivers
- On-board dc-to-dc converters
- ±9 V output swing with 5 V supply
- Low power BiCMOS: 2.5 mA ICC
- ±30 V receiver input levels
Applications
- Computers
- Peripherals
- Modems
- Printers
- Instruments
C579183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADM202EARNZ-REEL | ADI | SOIC-16 | 2,333 | $ 1.7127 | ||
| ST232CDR | ST | SOIC-16 | 8,024 | $ 0.5024 | ||
| MAX232DR | TI | SOIC-16 | 4,849 | $ 1.0183 | ||
| MAX232ACSE-TUDI | Tudi | SOP-16 | 2,588 | $ 0.4088 | ||
| MAX232CSE+T | MAXIM | SOIC-16 | 2,568 | $ 2.5242 | ||
| ST202CDR | ST | SOIC-16 | 1,633 | $ 0.7666 | ||
| SP232AEN-L/TR | MaxLinear | SOIC-16 | 1,538 | $ 0.7757 | ||
| MAX202CSE+T | MAXIM | SOIC-16 | 483 | $ 6.144 | ||
| MAX232D | TI | SOIC-16 | 382 | $ 0.7346 | ||
| ST232ECDR | ST | SOIC-16 | 234 | $ 1.8007 | ||
| MAX202CD | TI | SOIC-16 | 39 | $ 2.1442 | ||
| HIN232ACBNZ | RENESAS | SOIC-16 | 20 | $ 1.1896 | ||
| SP232AEN-L | MaxLinear | SOIC-16 | 3 | $ 1.2924 | ||
| TRS232ECDR | TI | SOIC-16 | 2 | $ 1.6249 | ||
| ADM202JRNZ-REEL | ADI | SOIC-16 | 0 | $ 0.8896 | ||
| MAX232ECSE+T | MAXIM | SOIC-16 | 0 | $ 2.0853 | ||
| SP202ECN-L/TR | MaxLinear | SOIC-16 | 0 | $ 1.8678 | ||
| HIN202ECBNZ | RENESAS | SOIC-16 | 0 | $ 1.2048 | ||
| HIN202CBNZ | RENESAS | SOIC-16 | 0 | $ 3.1552 | ||
| ST232ACDR | ST | SO-16 | 0 | $ 4.5947 |



