LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-112-05-L-S-175 product image
Images for reference only

Samtec MTMM-112-05-L-S-175

Manufacturer
MPN
MTMM-112-05-L-S-175
LCSC Part #
C5790477
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2mm 3A Through Hole Tin -55℃~+125℃ 12P Black 1 Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSamtec MTMM-112-05-L-S-175
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3776$ 7.38
200+$ 2.9444$ 588.88
500+$ 2.846$ 1423.00
1,000+$ 2.7968$ 2796.80
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs12P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.