LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG1604BCPZ-REEL7 product image
  • ADG1604BCPZ-REEL7 thumbnail 1
  • ADG1604BCPZ-REEL7 thumbnail 2
  • ADG1604BCPZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG1604BCPZ-REEL7RoHS

Manufacturer
MPN
ADG1604BCPZ-REEL7
LCSC Part #
C579031
Packaging
LFCSP-16(4x4)
Customer #
Key Attributes
ADG1604 4:1 Multiplexer
Datasheetpdf iconADI ADG1604BCPZ-REEL7
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9366$ 6.94
10+$ 6.7821$ 67.82
30+$ 6.6797$ 200.39
100+$ 6.5772$ 657.72
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingLFCSP-16(4x4)
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Ron
Voltage - Supply3.3V~8V;-8V~-3.3V;3.3V~16V
Number of Channels1
Con420pF

Introduction

AI Translation

The ADG1604 is a complementary metal-oxide semiconductor (CMOS) analog multiplexer and switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. Logic 0 on the EN pin disables the device. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. The ultralow on resistance of these switches make them ideal solutions for data acquisition and gain switching applications where low on resistance and distortion is critical. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. The CMOS construction ensures ultralow power dissipation, making the devices ideally suited for portable and battery-powered instruments.

Features

AI Translation
  • 1 Ω typical on resistance
  • 0.2 Ω on resistance flatness
  • ±3.3 V to ±8 V dual-supply operation
  • 3.3 V to 16 V single-supply operation
  • 1 supply required
  • 3 V logic-compatible inputs
  • Rail-to-rail operation
  • Continuous current per channel LFCSP: 504 mA TSSOP: 315 mA
  • 14-lead TSSOP and 16-lead, 4 mm × 4 mm LFCSP

Applications

AI Translation
  • Communication systems
  • Medical systems
  • Audio signal routing
  • Video signal routing
  • Automatic test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Relay replacements