LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4941-1YRZ product image
  • ADA4941-1YRZ thumbnail 1
  • ADA4941-1YRZ thumbnail 2
  • ADA4941-1YRZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4941-1YRZRoHS

Manufacturer
MPN
ADA4941-1YRZ
LCSC Part #
C578945
Packaging
SOIC-8
Customer #
Key Attributes
Single-supply, differential 18-bit ADC driver
Datasheetpdf iconADI ADA4941-1YRZ
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.8209$ 8.82
10+$ 7.7324$ 77.32
30+$ 7.0685$ 212.06
100+$ 6.512$ 651.20
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingSOIC-8
Output TypeDifferential
Rail to RailRail-to-rail output
Quiescent Current2.2mA
Settling time300ns
Single Supply2.7V~12V
Common Mode Rejection Ratio(CMRR)105dB
Input Offset Voltage Drift(Vos TC)0.3uV/℃
Vos - Input Offset Voltage200uV
Ib - Input Bias Current3.5uA
Input Offset Current(Ios)0.1uA
Maximum Power Supply Range (Vdd-Vss)12V
Output Current25mA
FeaturesSingle-ended to differential conversion;Enable/shutdown function;Capacitive load driving;Integrated ADC driver;Built-in signal filtering
Number of Channels1
Slew Rate24.5V/us
Noise density(eN)10.2nV/√Hz@100kHz
Power Supply Rejection Ratio (PSRR)100dB
Operating Temperature-40℃~+125℃

Introduction

AI Translation

A low power, low noise differential driver for driving ADCs up to 18 bits in power-sensitive systems. Features an easy-to-use single-ended-to-differential configuration that achieves a gain of 2 without external components; adding a resistor feedback network enables gains greater than 2, while delivering the low distortion and high SNR essential for driving high-resolution ADCs. With a wide input voltage range (0V to 3.9V from a 5V single supply), rail-to-rail output, high input impedance, and user-adjustable gain, it is suitable for driving single-supply, differential-input ADCs across a variety of low power applications including battery-powered devices and single-supply data acquisition systems. Ideal for driving 16-bit and 18-bit PulSAR ADCs. Fabricated on a proprietary second-generation XFCB process, enabling 18-bit performance at low supply current. Available in an 8-lead miniature LFCSP and 8-lead standard SOIC package, rated for an extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Single-ended to differential converter
  • Excellent linearity distortion: -110 dBc (100KHz, V0dm = 2 V peak-to-peak)
  • Low noise: 10.2nV/√Hz (referred to output, G = 2)
  • Ultra-low power consumption: 2.2 mA (3 V supply)
  • High input impedance: 24MΩ
  • User-adjustable gain
  • High speed: -3dB bandwidth of 31MHz (G = +2)
  • 0.005% fast settling time: 300ns (2V step)
  • Low offset: 0.8 mV (maximum) referred to output, G = 2
  • Rail-to-rail output
  • Disable feature
  • Wide supply voltage range: 2.7V to 12V
  • Space-saving 3mm×3mm LFCSP package

Applications

AI Translation
  • Single-supply data acquisition systems
  • Instrumentation
  • Process control
  • Battery-powered systems
  • Medical instruments