ADI AD9548BCPZ
| Manufacturer | |
| MPN | AD9548BCPZ |
| LCSC Part # | C578851 |
| Packaging | LFCSP-88(12x12) |
| Customer # | |
| Key Attributes | Quad/Octal Input Network Clock Generator/Synchronizer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Packaging | LFCSP-88(12x12) | |
| Number of ports | 4 | |
| Clock/Oscillator | External;Built-in | |
| Phase Offset | Support | |
| Voltage - Supply | 3.135V~3.465V;1.71V~1.89V | |
| Interface | I2C | |
| Features | On-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input | |
| Output Frequency(Max) | 725MHz | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9548 provides synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9548 generates an output clock synchronized to one of up to four differential or eight single- ended external input references. The digital PLL allows for reduction of input time jitter or phase noise associated with the external references. The AD9548 continuously generates a clean (low jitter), valid output clock even when all references have failed by means of a digitally controlled loop and holdover circuitry. The AD9548 operates over an industrial temperature range of - 40°C to +85°C.
Features
- Supports Stratum 2 stability in holdover mode
- Supports reference switchover with phase build- out
- Supports hitless reference switchover
- Auto/manual holdover and reference switchover
- 4 pairs of reference input pins with each pair configurable as a single differential input or as 2 independent singleended inputs
- Input reference frequencies from 1 Hz to 750 MHz
- Reference validation and frequency monitoring (1 ppm)
- Programmable input reference switchover priority
- 30- bit programmable input reference divider
- 4 pairs of clock output pins with each pair configurable as a single differential LVDS/LVPECL output or as 2 singleended CMOS outputs
- Output frequencies up to 450 MHz
- 30- bit integer and 10- bit fractional programmable feedback divider
- Programmable digital loop filter covering loop bandwidths from 0.001 Hz to 100 kHz
- Optional low noise LC- VCO system clock multiplier
- Optional crystal resonator for system clock input
- On- chip EEPROM to store multiple power- up profiles
- Software controlled power- down
- 88- lead LFCSP package
Applications
- Network synchronization
- Cleanup of reference clock jitter
- GPS 1 pulse per second synchronization
- SONET/SDH clocks up to OC- 192, including FEC
- Stratum 2 holdover, jitter cleanup, and phase transient control
- Stratum 3E and Stratum 3 reference clocks
- Wireless base station controllers
- Cable infrastructure
- Data communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 96.8382$ 86.1860 | $ 86.19 |
| 30+ | $ 93.5831$ 83.2890 | $ 2498.67 |
Standard Packaging168/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Packaging | LFCSP-88(12x12) | |
| Number of ports | 4 | |
| Clock/Oscillator | External;Built-in | |
| Phase Offset | Support | |
| Voltage - Supply | 3.135V~3.465V;1.71V~1.89V | |
| Interface | I2C | |
| Features | On-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input | |
| Output Frequency(Max) | 725MHz | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9548 provides synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9548 generates an output clock synchronized to one of up to four differential or eight single- ended external input references. The digital PLL allows for reduction of input time jitter or phase noise associated with the external references. The AD9548 continuously generates a clean (low jitter), valid output clock even when all references have failed by means of a digitally controlled loop and holdover circuitry. The AD9548 operates over an industrial temperature range of - 40°C to +85°C.
Features
- Supports Stratum 2 stability in holdover mode
- Supports reference switchover with phase build- out
- Supports hitless reference switchover
- Auto/manual holdover and reference switchover
- 4 pairs of reference input pins with each pair configurable as a single differential input or as 2 independent singleended inputs
- Input reference frequencies from 1 Hz to 750 MHz
- Reference validation and frequency monitoring (1 ppm)
- Programmable input reference switchover priority
- 30- bit programmable input reference divider
- 4 pairs of clock output pins with each pair configurable as a single differential LVDS/LVPECL output or as 2 singleended CMOS outputs
- Output frequencies up to 450 MHz
- 30- bit integer and 10- bit fractional programmable feedback divider
- Programmable digital loop filter covering loop bandwidths from 0.001 Hz to 100 kHz
- Optional low noise LC- VCO system clock multiplier
- Optional crystal resonator for system clock input
- On- chip EEPROM to store multiple power- up profiles
- Software controlled power- down
- 88- lead LFCSP package
Applications
- Network synchronization
- Cleanup of reference clock jitter
- GPS 1 pulse per second synchronization
- SONET/SDH clocks up to OC- 192, including FEC
- Stratum 2 holdover, jitter cleanup, and phase transient control
- Stratum 3E and Stratum 3 reference clocks
- Wireless base station controllers
- Cable infrastructure
- Data communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

