LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8307ARZ-REEL product image
  • AD8307ARZ-REEL thumbnail 1
  • AD8307ARZ-REEL thumbnail 2
  • AD8307ARZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8307ARZ-REEL

Manufacturer
MPN
AD8307ARZ-REEL
LCSC Part #
C578686
Packaging
SOIC-8
Customer #
Key Attributes
Low-power DC to 500 MHz 92 dB logarithmic amplifier
Datasheetpdf iconADI AD8307ARZ-REEL
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.9409$ 24.94
10+$ 23.9602$ 239.60
30+$ 20.5285$ 615.86
100+$ 19.0468$ 1904.68
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingSOIC-8
Amplifier TypeLogarithmic Amplifier
FeaturesEnable/shutdown function;Built-in filter
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The AD8307 is the first logarithmic amplifier made available in an 8-lead SOIC_N package. It is a complete 500 MHz monolithic demodulating logarithmic amplifier based on the progressive compression (successive detection) technique, providing a dynamic range of 92 dB to ±3 dB law conformance and 88 dB to a tight ±1 dB error bound at all frequencies up to 100 MHz. The AD8307 is extremely stable and easy to use, requiring no significant external components. A single-supply voltage of 2.7 V to 5.5 V at 7.5 mA is needed. A fast acting CMOS-compatible control pin can disable the AD8307 to a standby current of 150 μA. The AD8307 operates over the industrial temperature range of -40°C to +85°C and is available in an 8-lead SOIC package and an 8-lead PDIP.

Features

AI Translation
  • Complete multistage logarithmic amplifier
  • 92 dB dynamic range: −75 dBm to +17 dBm to −90 dBm using matching network
  • Single supply of 2.7 V minimum at 7.5 mA typical
  • DC to 500 MHz operation, ±η dB linearity
  • Slope of 25 mV/dB, intercept of −84 dBm
  • Highly stable scaling over temperature
  • Fully differential dc-coupled signal path
  • 100 ns power-up time, 150 μA sleep current

Applications

AI Translation
  • Conversion of signal level to decibel form
  • Transmitter antenna power measurement
  • Receiver signal strength indication (RSSI)
  • Low cost radar and sonar signal processing
  • Network and spectrum analyzers (to 120 dB)
  • Signal level determination down to 20 Hz
  • True decibel ac mode for multimeters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8307ARZ-RL7ADISOP-8150$ 30.9038
AD8307ARZADISOIC-80$ 9.9449