LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32414AA17-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32414AA17-20.000M

Manufacturer
MPN
SXT32414AA17-20.000M
LCSC Part #
C5783306
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 14pF ±50ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32414AA17-20.000M
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8032$ 0.80
200+$ 0.3213$ 64.26
500+$ 0.3107$ 155.35
1,000+$ 0.3046$ 304.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance14pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32414AA16-20.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6805
SXT32414AA07-20.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6515
SXT32414AA38-20.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8927
SXT32414AA27-20.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8802
SXT32414AA48-20.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.031