Suntsu Electronics, Inc. SXT32413DB16-13.000M
| Manufacturer | |
| MPN | SXT32413DB16-13.000M |
| LCSC Part # | C5783201 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9911 | $ 0.99 |
| 200+ | $ 0.3955 | $ 79.10 |
| 500+ | $ 0.3834 | $ 191.70 |
| 1,000+ | $ 0.3758 | $ 375.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32413DB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9941 | ||
| SXT32413DC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0017 | ||
| SXT32413DC17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0047 | ||
| SXT32413DD16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0619 | ||
| SXT32413DD17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0153 | ||
| SXT32413DB48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9988 | ||
| SXT32413DB07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0381 | ||
| SXT32413DB38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9972 | ||
| SXT32413DB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9957 | ||
| SXT32413DC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.078 | ||
| SXT32413DC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0764 | ||
| SXT32413DC07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0002 | ||
| SXT32413DC48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0093 | ||
| SXT32413DD48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.02 | ||
| SXT32413DD07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0108 | ||
| SXT32413DD38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0184 | ||
| SXT32413DD27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0169 | ||
| SXT32413DA16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0492 | ||
| SXT32413DA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32413BB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0034 |

