LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD421BRZ product image
  • AD421BRZ thumbnail 1
  • AD421BRZ thumbnail 2
  • AD421BRZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD421BRZRoHS

Manufacturer
MPN
AD421BRZ
LCSC Part #
C577972
Packaging
SOIC-16-300mil
Customer #
Key Attributes
4 mA to 20 mA DAC
Datasheetpdf iconADI AD421BRZ
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.7955$ 17.80
10+$ 15.1296$ 151.30
47+$ 14.0961$ 662.52
94+$ 13.2303$ 1243.65
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesProgrammable gain;Built-in reference source
Number of Channels1
InterfaceSPI
Operating Temperature-40℃~+85℃
ChipTypeV-IConverter
DNL (LSB)-
Voltage - Supply2.95V~5.05V
Quiescent Current575uA
ADC architectureSigma-Delta
Resolution (Bits)16

Introduction

AI Translation

The AD421 is a complete, loop-powered, digital to 4 mA to 20 mA converter, designed to meet the needs of smart transmitter manufacturers in the Industrial Control industry. It provides a high precision, fully integrated, low cost solution in a compact 16-lead package. The AD421 is ideal for extending the resolution of smart 4 mA to 20 mA transmitters at very low cost. The AD421 includes a selectable regulator that is used to power itself and other devices in the transmitter. This regulator provides either a +5 V, +3.3 V or +3 V regulated output voltage. The part also contains +1.25 V and +2.5 V precision references. The AD421 thus eliminates the need for a discrete regulator and voltage reference. The only external components required are a number of passive components and a pass transistor to span large loop voltages. The AD421 can be used with standard HART FSK protocol communication circuitry without any degradation in specified performance. The high speed serial interface is capable of operating at 10 Mbps and allows for simple connection to commonly-used microprocessors and microcontrollers via a standard three-wire serial interface. The sigma-delta architecture of the DAC guarantees 16-bit monotonicity while the integral nonlinearity for the AD421 is ±0.01%. The part provides a zero scale 4 mA output current with ±0.1% offset error and a 20 mA full-scale output current with ±0.2% gain error. The AD421 is available in a 16-lead, 0.3 inch-wide, plastic DIP and in a 16-lead, 0.3 inch-wide, SOIC package. The part is specified over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • 4 m to 20 mA Current Output
  • HART Compatible
  • 16-Bit Resolution and Monotonicity
  • ±0.01% Integral Nonlinearity
  • 5 v or 3 V Regulator Output
  • 2.5 V and 1.25 V Precision Reference
  • 750 μ Quiescent Current max
  • Programmable Alarm Current Capability
  • Flexible High Speed Serial Interface
  • 16-Lead SOIC and PDIP Packages