LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2248FB17-26.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2248FB17-26.000MRoHS

Manufacturer
MPN
SXT2248FB17-26.000M
LCSC Part #
C5779588
Packaging
SMD2520-4P
Customer #
Key Attributes
±30ppm 8pF ±10ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT2248FB17-26.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0941$ 1.09
200+$ 0.438$ 87.60
500+$ 0.4228$ 211.40
1,000+$ 0.4152$ 415.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency26MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2248FB16-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1684
SXT2248FC17-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1062
SXT2248FC16-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1817
SXT2248FD17-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1963
SXT2248FD16-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1154
SXT2248FB38-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1752
SXT2248FB07-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0911
SXT2248FB48-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1002
SXT2248FB27-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1492
SXT2248FE17-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1289
SXT2248FE16-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1275
SXT2248FC38-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1092
SXT2248FC27-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1077
SXT2248FC48-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1124
SXT2248FC07-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1017
SXT2248FD48-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT2248FD27-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.12
SXT2248FD38-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1215
SXT2248FD07-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1139
SXT2248FA17-26.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1578