Suntsu Electronics, Inc. SXT2247DC48-20.000M
| Manufacturer | |
| MPN | SXT2247DC48-20.000M |
| LCSC Part # | C5779095 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 20MHz ±20ppm 7pF 80Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.335 | $ 1.34 |
| 200+ | $ 0.5334 | $ 106.68 |
| 500+ | $ 0.5153 | $ 257.65 |
| 1,000+ | $ 0.5062 | $ 506.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2247DC38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3307 | ||
| SXT2247DD48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3639 | ||
| SXT2247DD38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3593 | ||
| SXT2247DC27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3261 | ||
| SXT2247DC07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3123 | ||
| SXT2247DC16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.317 | ||
| SXT2247DC17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3215 | ||
| SXT2247DD27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3549 | ||
| SXT2247DD07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4048 | ||
| SXT2247DD16-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3442 | ||
| SXT2247DD17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3503 | ||
| SXT2247DA48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2807 | ||
| SXT2247DB48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3989 | ||
| SXT2247DA38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3365 | ||
| SXT2247DB38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3033 | ||
| SXT2247CC48-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3502 | ||
| SXT2247CC38-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3503 | ||
| SXT2247DB27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2987 | ||
| SXT2247DA27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.313 | ||
| SXT2247DB07-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.285 |

