LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410AA27-40.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410AA27-40.000MRoHS

Manufacturer
MPN
SXT32410AA27-40.000M
LCSC Part #
C5778854
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 10pF ±50ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32410AA27-40.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1183$ 1.12
200+$ 0.4471$ 89.42
500+$ 0.4319$ 215.95
1,000+$ 0.4243$ 424.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)40Ω
Frequency40MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32410AA17-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1168
SXT32410AA16-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1139
SXT32410AA38-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1215
SXT32410BA27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1335
FA-238 40.0000MB50V-KEPSONSMD3225-4P0$ 0.4791
SXT32410AA48-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1229
SXT32410AA07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1124
SXT32410CA27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1608
SXT32410DA27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2033
SXT32410BA17-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1306
SXT32410BA16-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1276
SXT32410BA38-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1351
SXT32410EA27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3471
SXT32410CA17-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2385
FL4000231ZDIODESSMD3225-4P0$ 0.8427
FA-238 40.0000MD30V-K0EPSONSMD3225-4P0$ 0.1825
SXT32410BB27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2032
SXT32410CA16-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1562
SXT32410CA38-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2191
SXT32410FA27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3291