Suntsu Electronics, Inc. SXT22420BB48-37.400M
| Manufacturer | |
| MPN | SXT22420BB48-37.400M |
| LCSC Part # | C5778407 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 37.4MHz ±30ppm 20pF 60Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9804 | $ 0.98 |
| 200+ | $ 0.3925 | $ 78.50 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,000+ | $ 0.3728 | $ 372.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22420BB38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9789 | ||
| SXT22420CB48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0017 | ||
| SXT22420CB38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0003 | ||
| SXT22420BB27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9774 | ||
| SXT22420CC48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0829 | ||
| SXT22420DB48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0336 | ||
| SXT22420CC38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0108 | ||
| SXT22420BB07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9714 | ||
| SXT22420BB17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0222 | ||
| SXT22420BB16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9745 | ||
| SXT22420DB38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.032 | ||
| SXT22420CB27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9986 | ||
| SXT22420DC48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0441 | ||
| SXT22420DC38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0426 | ||
| SXT22420CB17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0666 | ||
| SXT22420CB16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9957 | ||
| SXT22420CB07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9926 | ||
| SXT22420CC27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0092 | ||
| SXT22420DD48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1282 | ||
| SXT22420DB27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0305 |

