Suntsu Electronics, Inc. SXT22417CA07-12.288M
| Manufacturer | |
| MPN | SXT22417CA07-12.288M |
| LCSC Part # | C5776285 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 17pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7986 | $ 0.80 |
| 200+ | $ 0.3198 | $ 63.96 |
| 500+ | $ 0.3092 | $ 154.60 |
| 1,000+ | $ 0.3031 | $ 303.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417DA07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8305 | ||
| SXT22417CB07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8092 | ||
| SXT22417EA07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8745 | ||
| SXT22417CA48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8077 | ||
| SXT22417CA27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8047 | ||
| SXT22417CA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8062 | ||
| SXT22417CA16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8002 | ||
| SXT22417CA17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8033 | ||
| SXT22417CC07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.877 | ||
| SXT22417DB07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8412 | ||
| SXT22417DA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8964 | ||
| SXT22417DA27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8365 | ||
| SXT22417DA17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.835 | ||
| SXT22417DA16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.873 | ||
| SXT22417DA48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8396 | ||
| SXT22417DC07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8937 | ||
| SXT22417DD07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9243 | ||
| SXT22417EB07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.885 | ||
| SXT22417CB17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8138 | ||
| SXT22417CB16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8689 |

