Suntsu Electronics, Inc. SXT22416DD38-22.1184M
| Manufacturer | |
| MPN | SXT22416DD38-22.1184M |
| LCSC Part # | C5776016 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 16pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0395 | $ 1.04 |
| 200+ | $ 0.4152 | $ 83.04 |
| 500+ | $ 0.4016 | $ 200.80 |
| 1,000+ | $ 0.394 | $ 394.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22416DD48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0427 | ||
| SXT22416DD27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0585 | ||
| SXT22416DD17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0555 | ||
| SXT22416DD07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0275 | ||
| SXT22416DD16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0305 | ||
| SXT22416DC38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0215 | ||
| SXT22416DB38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0017 | ||
| SXT22416DA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.982 | ||
| SXT22416DC48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0244 | ||
| SXT22416DA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0075 | ||
| SXT22416DB48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.026 | ||
| SXT22416DA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.979 | ||
| SXT22416DB27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9987 | ||
| SXT22416DC27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0184 | ||
| SXT22416DC17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0138 | ||
| SXT22416DB07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0141 | ||
| SXT22416DC07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0079 | ||
| SXT22416DA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.97 | ||
| SXT22416DB17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9957 | ||
| SXT22416DA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.976 |

