LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22413DD07-50.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22413DD07-50.000MRoHS

Manufacturer
MPN
SXT22413DD07-50.000M
LCSC Part #
C5775321
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 50MHz ±20ppm 13pF 50Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22413DD07-50.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3062$ 1.31
200+$ 0.5213$ 104.26
500+$ 0.5046$ 252.30
1,000+$ 0.4956$ 495.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature0℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency50MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22413DD48-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.407
SXT22413DD17-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3094
SXT22413DD16-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3989
SXT22413DD27-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3109
SXT22413DD38-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4054
SXT22413DB07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2852
SXT22413DA07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3633
SXT22413DC07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2957
SXT22413DB38-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3827
SXT22413DA16-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2761
SXT22413DC17-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2988
SXT22413DB17-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2882
SXT22413DB48-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2943
SXT22413DA17-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2776
SXT22413DA38-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2807
SXT22413DB16-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2867
SXT22413DC16-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2973
SXT22413DC27-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3004
SXT22413DC38-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3034
SXT22413DA27-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3413