LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22415BB38-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT22415BB38-16.384M

Manufacturer
MPN
SXT22415BB38-16.384M
LCSC Part #
C5775068
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16.384MHz ±30ppm 15pF 100Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22415BB38-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9683$ 0.97
200+$ 0.3865$ 77.30
500+$ 0.3743$ 187.15
1,000+$ 0.3683$ 368.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-30℃~+85℃
Load Capacitance15pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16.384MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22415BB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9715
SXT22415CB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0154
SXT22415BB27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9638
SXT22415CB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0185
SXT22415CC38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0873
SXT22415DB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1081
SXT22415CB27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0108
SXT22415BB07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9532
SXT22415BB16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9562
SXT22415BB17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9609
SXT22415CC48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0426
SXT22415DB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0896
SXT22415DC38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1077
SXT22415CC27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0351
SXT22415DB27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0805
SXT22415CB07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9988
SXT22415CB16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0032
SXT22415CB17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0078
SXT22415DC48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1123
SXT22415DD38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1321