LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKD-5.0-4P product image
  • KF2EDGKD-5.0-4P thumbnail 1
  • KF2EDGKD-5.0-4P thumbnail 2
  • KF2EDGKD-5.0-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKD-5.0-4P

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKD-5.0-4P
LCSC Part #
C577501
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKD-5.0-4P
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.829$ 0.83
10+$ 0.6664$ 6.66
30+$ 0.5859$ 17.58
100+$ 0.5071$ 50.71
500+$ 0.4588$ 229.40
1,000+$ 0.4346$ 434.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating15A
Voltage Rating300V
Pitch5mm
ColorGreen
Connector TypePlug
Termination Style-
Mounting Type-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.