LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22415AA38-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT22415AA38-16.384M

Manufacturer
MPN
SXT22415AA38-16.384M
LCSC Part #
C5774992
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 15pF ±50ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22415AA38-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9214$ 0.92
200+$ 0.3683$ 73.66
500+$ 0.3561$ 178.05
1,000+$ 0.3501$ 350.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance15pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16.384MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22415AA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9259
SXT22415AA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9184
SXT22415BA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9457
SXT22415AA07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9063
SXT22415AA17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9364
SXT22415AA16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9093
SXT22415CA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9912
SXT22415BA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9486
SXT22415DA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0623
SXT22415BA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9611
SXT22415CA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0168
SXT22415CA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0349
SXT22415BB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9683
SXT22415DA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0653
SXT22415DA27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0578
SXT22415BA07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9289
SXT22415BA16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9335
SXT22415BA17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9366
SXT22415CB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0154
SXT22415BB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9715