Suntsu Electronics, Inc. SXT22413BB07-14.31818M
| Manufacturer | |
| MPN | SXT22413BB07-14.31818M |
| LCSC Part # | C5774771 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0714 | $ 1.07 |
| 200+ | $ 0.4274 | $ 85.48 |
| 500+ | $ 0.4137 | $ 206.85 |
| 1,000+ | $ 0.4062 | $ 406.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22413CB07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1108 | ||
| SXT22413CC07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1305 | ||
| SXT22413DB07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1699 | ||
| SXT22413BB27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.082 | ||
| SXT22413BB48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.088 | ||
| SXT22413BB38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2397 | ||
| SXT22413BB16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0745 | ||
| SXT22413BB17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0775 | ||
| SXT22413DC07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1911 | ||
| SXT22413CB16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1138 | ||
| SXT22413CB27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1214 | ||
| SXT22413CB38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1244 | ||
| SXT22413CB17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1183 | ||
| SXT22413CB48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1275 | ||
| SXT22413DD07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2108 | ||
| SXT22413CC48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1471 | ||
| SXT22413CC17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1382 | ||
| SXT22413CC38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1442 | ||
| SXT22413CC27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1411 | ||
| SXT22413DB16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1744 |

