LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412DA07-24.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412DA07-24.000M

Manufacturer
MPN
SXT22412DA07-24.000M
LCSC Part #
C5774255
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 12pF ±20ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22412DA07-24.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9438$ 0.94
200+$ 0.3762$ 75.24
500+$ 0.3649$ 182.45
1,000+$ 0.3584$ 358.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency24MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC22M4-24.000-F12LJDTHCISMD2520-4P135$0.0996 $0.1082
SXT22412EA07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9667
SXT22412DB07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8911
SXT22412DA16-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8836
SXT22412DA27-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9286
SXT22412DA48-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9516
SXT22412DA17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.785
SXT22412DA38-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8881
SXT22412DC07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9018
SXT22412DD07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9556
SXT22412FA07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9745
SXT22412EB07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9335
SXT22412EA17-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9259
SXT22412EA27-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9274
SXT22412EA38-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9291
SXT22412EA48-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9321
SXT22412EA16-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9888
SXT22412EC07-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0083
SXT22412DB48-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT22412DB27-24.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8971