LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL IRM-45-12 product image
  • IRM-45-12 thumbnail 1
  • IRM-45-12 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Enclosed AC DC Converters 1 Output 12V 3.8A 85 ~ 305 VAC InputRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
IRM-45-12
LCSC Part #
C5772350
Packaging
DIP,87x52mm
Customer #
Key Attributes
45W AC-DC PCB-Mount Green Power Module
Datasheetpdf iconMEAN WELL IRM-45-12
In-Stock: 284
284 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.774$ 9.77
10+$ 9.7723$ 97.72
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerMEAN WELL
PackagingDIP,87x52mm
conversion typeAC-DC
Power46W
CertificationCB、CE、cURus、TUV
output voltage12V
efficiency87.5%
Installation MethodPCBWeld
Maximum output current3.8A
application typeITE (commercial)
input voltage85-305VAC
Output count1

Introduction

AI Translation

IRM-45 is a 45W miniature (875229.5mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows the universal input voltage range of 85~305VAC. The 94V-0 flame retardant plastic case and potted with silicone enhance the heat dissipation. PCB mounting style model(Blank) meet the anti-vibration demand up to 2G and screw terminal style model (ST) meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 90.5% and the extremely low no-load power consumption below 0.15W, IRM-45 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference. In addition to the PCB mounting style model, IRM-45 series also offers the screw terminal style model (ST).

Features

AI Translation
  • 3.43" x 2.05" compact size
  • PCB, chassis or screw terminal mounting version
  • Universal input 85~305 VAC
  • No load power consumption <0.15W
  • EMI Class B without additional components
  • Wide operating temp. range -30~70°C
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Isolation Class II
  • Over voltage category III
  • Pass LPS(Except for 5V)

Applications

AI Translation
  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device