Suntsu Electronics, Inc. SXT21416DA07-16.384M
| Manufacturer | |
| MPN | SXT21416DA07-16.384M |
| LCSC Part # | C5770801 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 16pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0456 | $ 1.05 |
| 200+ | $ 0.4183 | $ 83.66 |
| 500+ | $ 0.4046 | $ 202.30 |
| 1,000+ | $ 0.3971 | $ 397.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21416EA07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2187 | ||
| SXT21416DB07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0699 | ||
| SXT21416DA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0577 | ||
| SXT21416DA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0532 | ||
| SXT21416DA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0653 | ||
| SXT21416DA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1234 | ||
| SXT21416DA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0623 | ||
| SXT21416DC07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1445 | ||
| SXT21416DD07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1168 | ||
| SXT21416EB07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1624 | ||
| SXT21416EA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1593 | ||
| SXT21416EA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1518 | ||
| SXT21416EA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1549 | ||
| SXT21416EA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1427 | ||
| SXT21416EA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1472 | ||
| SXT21416EC07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1866 | ||
| SXT21416DB17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0774 | ||
| SXT21416DB27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0805 | ||
| SXT21416DB48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0896 | ||
| SXT21416DB16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.073 |

