LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21416CA48-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT21416CA48-22.1184M

Manufacturer
MPN
SXT21416CA48-22.1184M
LCSC Part #
C5770779
Packaging
SMD2016-4P
Customer #
Key Attributes
±50ppm 16pF ±25ppm SMD2016-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT21416CA48-22.1184M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9289$ 0.93
200+$ 0.3713$ 74.26
500+$ 0.3592$ 179.60
1,000+$ 0.3531$ 353.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)120Ω
Frequency22.1184MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21416CA38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.926
SXT21416DA48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0334
SXT21416CA27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.923
SXT21416DA38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9821
SXT21416CB48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9472
SXT21416EA48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0623
SXT21416CA07-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9123
SXT21416CA17-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9198
SXT21416CA16-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9154
SXT21416CC48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9668
SXT21416CB38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9442
SXT21416DA27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.979
SXT21416EA38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0592
SXT21416CC38-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9638
SXT21416DB48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0524
SXT21416CB27-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9857
SXT21416DA07-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.97
SXT21416DA16-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.973
SXT21416DA17-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 0.976
SXT21416DC48-22.1184MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0245